There are no models available for this part yet.
Overview of 914CE2-24K by Honeywell Sensing and Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADAU1466WBCPZ300 | Analog Devices | 32bit SigmaDSP Audio 24K/80K | |
ADAU1467WBCPZ300RL | Analog Devices | 32bit SigmaDSP Audio 24K/80K | |
ADAU1467WBCPZ300 | Analog Devices | 32bit SigmaDSP Audio 24K/80K |
CAD Models for 914CE2-24K by Honeywell Sensing and Control
Part Data Attributes for 914CE2-24K by Honeywell Sensing and Control
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
HONEYWELL SENSING AND CONTROL
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Actuator Travel
|
4.8 mm
|
Actuator Type
|
STEEL ROLLER
|
Body Breadth
|
16 mm
|
Body Height
|
43.99 mm
|
Body Length or Diameter
|
40.01 mm
|
Contact (AC) Max Rating R Load
|
5A@250VAC
|
Contact Current(AC)-Max
|
5 A
|
Contact Voltage(AC)-Max
|
250 V
|
Mounting Feature
|
PANEL MOUNT
|
Operating Force-Max
|
12.01 N
|
Pre-Travel-Max
|
1.8 mm
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
SPDT
|
Switch Type
|
SNAP ACTING/LIMIT SWITCH
|
Termination Type
|
WIRE
|
Alternate Parts for 914CE2-24K
This table gives cross-reference parts and alternative options found for 914CE2-24K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 914CE2-24K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
914CE3-6 | Snap Acting/Limit Switch, SPDT, Momentary, 4.8mm, Wire Terminal, Steel Roller Actuator, Panel Mount, | Honeywell Sensing and Control | 914CE2-24K vs 914CE3-6 |
914CE2-3A | Snap Acting/Limit Switch, SPDT, Momentary, 4.8mm, Wire Terminal, Steel Roller Actuator, Panel Mount, | Honeywell Sensing and Control | 914CE2-24K vs 914CE2-3A |
914CE3-6A | Snap Acting/Limit Switch, SPDT, Momentary, 4.8mm, Wire Terminal, Steel Roller Actuator, Panel Mount, | Honeywell Sensing and Control | 914CE2-24K vs 914CE3-6A |
914CE3-3AK | Snap Acting/Limit Switch, SPDT, Momentary, 4.8mm, Wire Terminal, Steel Roller Actuator, Panel Mount | Honeywell Sensing and Control | 914CE2-24K vs 914CE3-3AK |
914CE2-2 | Snap Acting/Limit Switch, SPDT, Momentary, 4.8mm, Wire Terminal, Steel Roller Actuator, Panel Mount | Honeywell Sensing and Control | 914CE2-24K vs 914CE2-2 |