Part Details for 914CE16-Q1 by Honeywell Sensing and Control
Overview of 914CE16-Q1 by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 914CE16-Q1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
480-6751-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 3A 125V Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$206.1500 | Buy Now |
DISTI #
785-914CE16-Q1
|
Mouser Electronics | Limit Switches Enclosed SW SPDT 3A RoHS: Compliant | 0 |
|
$207.7500 | Order Now |
|
Onlinecomponents.com | Switch Limit N.O./N.C. SPDT Side Rotary Connector 3A 250VAC 0.34N Rotary Screw Mount Automotive RoHS: Compliant |
3 In Stock 25 On Order |
|
$216.1700 / $254.1000 | Buy Now |
DISTI #
69148848
|
Verical | Switch Limit N.O./N.C. SPDT Side Rotary Screw Mount 3A 250VAC 0.34N Rotary Connector Automotive RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2325 | Americas - 2 |
|
$281.0210 / $330.3300 | Buy Now |
|
Master Electronics | Switch Limit N.O./N.C. SPDT Side Rotary Connector 3A 250VAC 0.34N Rotary Screw Mount Automotive RoHS: Compliant |
3 In Stock 25 On Order |
|
$216.1700 / $254.1000 | Buy Now |
Part Details for 914CE16-Q1
914CE16-Q1 CAD Models
914CE16-Q1 Part Data Attributes
|
914CE16-Q1
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
914CE16-Q1
Honeywell Sensing and Control
Snap Acting/Limit Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Switch Type | SNAP ACTING/LIMIT SWITCH |