Part Details for 9133CD4 by APEM Inc
Overview of 9133CD4 by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9133CD4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76K0227
|
Newark | Pushbutton Switch 9100 Metal Rohs Compliant: Yes |Apem 9133CD4 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9900 / $8.5800 | Buy Now |
DISTI #
9133CD4-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.1A 30V Min Qty: 100 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.7640 | Buy Now |
DISTI #
642-9133CD4
|
Mouser Electronics | Pushbutton Switches SPST-NO OFF-MOM 0.1A 30VDC RoHS: Compliant | 0 |
|
$3.7000 / $5.4500 | Order Now |
DISTI #
74998399
|
RS | PUSHBUTTON SWITCH 9100 METAL | APEM Components 9133CD4 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0200 | RFQ |
|
Onlinecomponents.com | Pushbutton Switch - SPST-NO - Off-Mom - 100mA 30VDC - Black Round, Plunger Actuator - Gold Plated Brass Contacts - PC Pin - Panel Mount, Rear. RoHS: Compliant | 0 |
|
$2.4800 / $5.1500 | Buy Now |
|
Master Electronics | Pushbutton Switch - SPST-NO - Off-Mom - 100mA 30VDC - Black Round, Plunger Actuator - Gold Plated Brass Contacts - PC Pin - Panel Mount, Rear. RoHS: Compliant | 0 |
|
$2.4800 / $5.1500 | Buy Now |