Part Details for 9108-1-109-08-G by Methode Electronics Inc
Overview of 9108-1-109-08-G by Methode Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 9108-1-109-08-G
9108-1-109-08-G CAD Models
9108-1-109-08-G Part Data Attributes
|
9108-1-109-08-G
Methode Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
9108-1-109-08-G
Methode Electronics Inc
Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | METHODE ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (150) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 9108-1-109-08-G
This table gives cross-reference parts and alternative options found for 9108-1-109-08-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9108-1-109-08-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMS9P-B5000000 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, | Cristek Interconnects Inc | 9108-1-109-08-G vs CMS9P-B5000000 |
67192-909 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 9108-1-109-08-G vs 67192-909 |
14-44-1009 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, IDC Terminal | Molex | 9108-1-109-08-G vs 14-44-1009 |
68657-609 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 9108-1-109-08-G vs 68657-609 |
95820-19B0 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 9108-1-109-08-G vs 95820-19B0 |
CMS9P-05M25 | Board Connector, 9 Contact(s), 1 Row(s), Male, Solder Terminal, Plug | Cristek Interconnects Inc | 9108-1-109-08-G vs CMS9P-05M25 |
HF08093-KRC3 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Foxconn | 9108-1-109-08-G vs HF08093-KRC3 |
68004-009HLF | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 9108-1-109-08-G vs 68004-009HLF |
1776452-9 | 9 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, LEAD FREE | TE's AMP | 9108-1-109-08-G vs 1776452-9 |
67191-909 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 9108-1-109-08-G vs 67191-909 |