95820-19B0
Description: Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,

Overview of 95820-19B0 by Amphenol Communications Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Electronic Manufacturing Telecommunications Automotive

CAD Models for 95820-19B0 by Amphenol Communications Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 95820-19B0 by Amphenol Communications Solutions

95820-19B0
Amphenol Communications Solutions
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL ICC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD FLASH (2)
Contact Finish Termination
GOLD FLASH
Contact Gender
MALE
Contact Material
BRASS
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Terminal Pitch
2 mm
Termination Type
SOLDER
Total Number of Contacts
9
UL Flammability Code
94V-0
Want to compare parts?
  1. 95820-19B0
    Amphenol Communications Solutions
    Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
    VS

Alternate Parts for 95820-19B0

This table gives cross-reference parts and alternative options found for 95820-19B0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 95820-19B0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CMS9P-B5000000 Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, Cristek Interconnects Inc 95820-19B0 vs CMS9P-B5000000
67192-909 Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 95820-19B0 vs 67192-909
14-44-1009 Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, IDC Terminal Molex 95820-19B0 vs 14-44-1009
68657-609 Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Amphenol FCi 95820-19B0 vs 68657-609
CMS9P-05M25 Board Connector, 9 Contact(s), 1 Row(s), Male, Solder Terminal, Plug Cristek Interconnects Inc 95820-19B0 vs CMS9P-05M25
HF08093-KRC3 Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Foxconn 95820-19B0 vs HF08093-KRC3
68004-009HLF Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 95820-19B0 vs 68004-009HLF
1776452-9 9 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, LEAD FREE TE's AMP 95820-19B0 vs 1776452-9
67191-909 Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Amphenol FCi 95820-19B0 vs 67191-909
TSW-109-08-L-S-LL Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc 95820-19B0 vs TSW-109-08-L-S-LL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 95820-19B0 by Amphenol Communications Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 95820-19B0 by Amphenol Communications Solutions

  • Please alert me when 95820-19B0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 95820-19B0 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 95820-19B0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 95820-19B0 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 95820-19B0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 95820-19B0 by Amphenol Communications Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: