There are no models available for this part yet.
Overview of 90HBW09PT by Grayhill Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 90HBW09PT by Grayhill Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 4 |
|
$17.5360 / $19.7280 | Buy Now | |||
DISTI #
90HBW09PT
|
Avnet Abacus | GRH90HBW09PT (Alt: 90HBW09PT) RoHS: Compliant Min Qty: 18 Package Multiple: 18 | Abacus - 0 |
|
Buy Now |
CAD Models for 90HBW09PT by Grayhill Inc
Part Data Attributes for 90HBW09PT by Grayhill Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
GRAYHILL INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.65
|
Actuator Material
|
POLYETHYLENE
|
Actuator Type
|
RECESSED TYPE
|
Additional Feature
|
APPROVAL: UL
|
Body Breadth
|
7.37 mm
|
Body Height
|
4.19 mm
|
Body Length or Diameter
|
24.6 mm
|
Center Contact Material
|
COPPER ALLOY
|
Center Contact Plating
|
GOLD
|
Contact Current(DC)-Max
|
0.1 A
|
Contact (DC) Max Rating R Load
|
0.1A@6VDC
|
Contact Function
|
OFF-ON
|
Contact Resistance
|
0.02 mΩ
|
Contact Voltage(DC)-Max
|
6 V
|
Dielectric Withstand Volts
|
500VRMS V
|
Electrical Life
|
2000 Cycle(s)
|
End Contact Material
|
COPPER ALLOY
|
End Contact Plating
|
GOLD
|
Housing Material
|
POLYETHYLENE
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Material
|
POLYETHYLENE
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT-STRAIGHT
|
Number of Positions
|
9
|
Number of Switch Sections
|
9
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Packing Method
|
TUBE
|
Sealing
|
MOISTURE PROOF; TOP TAPE SEALED
|
Solderability
|
REFLOW
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
SPST
|
Switch Type
|
SLIDE DIP SWITCH
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Material
|
COPPER ALLOY
|
Termination Type
|
SOLDER
|
Alternate Parts for 90HBW09PT
This table gives cross-reference parts and alternative options found for 90HBW09PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 90HBW09PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
90HBW09PR | Slide Dip Switch, 9 Switches, SPST, Latched, 0.1A, 6VDC, Solder Terminal, Surface Mount-straight | Grayhill Inc | 90HBW09PT vs 90HBW09PR |