90HBW09P
Grayhill Inc
Description: Slide Dip Switch, 9 Switches, SPST, Latched, 0.1A, 6VDC, Solder Terminal, Surface Mount-straight

Overview of 90HBW09P by Grayhill Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

CAD Models for 90HBW09P by Grayhill Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 90HBW09P by Grayhill Inc

90HBW09P
Grayhill Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
GRAYHILL INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.65
Actuator Material
POLYETHYLENE
Actuator Type
RECESSED TYPE
Additional Feature
APPROVAL: UL
Body Breadth
7.37 mm
Body Height
4.19 mm
Body Length or Diameter
24.6 mm
Center Contact Material
COPPER ALLOY
Center Contact Plating
GOLD
Contact Current(DC)-Max
0.1 A
Contact (DC) Max Rating R Load
0.1A@6VDC
Contact Function
OFF-ON
Contact Resistance
0.02 mΩ
Contact Voltage(DC)-Max
6 V
Dielectric Withstand Volts
500VRMS V
Electrical Life
2000 Cycle(s)
End Contact Material
COPPER ALLOY
End Contact Plating
GOLD
Housing Material
POLYETHYLENE
Insulation Resistance
5000000000 Ω
Insulator Material
POLYETHYLENE
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT-STRAIGHT
Number of Switch Sections
9
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Packing Method
TUBE
Sealing
MOISTURE PROOF; TOP TAPE SEALED
Solderability
REFLOW
Surface Mount
NO
Switch Action
LATCHED
Switch Function
SPST
Switch Type
SLIDE DIP SWITCH
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Material
COPPER ALLOY
Termination Type
SOLDER
Want to compare parts?
  1. 90HBW09P
    Grayhill Inc
    Slide Dip Switch, 9 Switches, SPST, Latched, 0.1A, 6VDC, Solder Terminal, Surface Mount-straight
    VS

Alternate Parts for 90HBW09P

This table gives cross-reference parts and alternative options found for 90HBW09P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 90HBW09P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
90HBW09PR Slide Dip Switch, 9 Switches, SPST, Latched, 0.1A, 6VDC, Solder Terminal, Surface Mount-straight Grayhill Inc 90HBW09P vs 90HBW09PR

Related Parts for 90HBW09P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 90HBW09P by Grayhill Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 90HBW09P by Grayhill Inc

Select Manufacturer
Which Manufacturer of 90HBW09P would you like to use for your alert(s)?
  • Please alert me when 90HBW09P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 90HBW09P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 90HBW09P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 90HBW09P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 90HBW09P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 90HBW09P by Grayhill Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: