Part Details for 9076602M2A by Texas Instruments
Overview of 9076602M2A by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 9076602M2A
9076602M2A CAD Models
9076602M2A Part Data Attributes:
|
9076602M2A
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
9076602M2A
Texas Instruments
QUAD LINE RECEIVER, CQCC20, LCC-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | QCCN, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-422-A; EIA-423-A; EIA-485 | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 30 ns | |
Receiver Number of Bits | 4 | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 1.905 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for 9076602M2A
This table gives cross-reference parts and alternative options found for 9076602M2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9076602M2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ55173FKR | QUAD LINE RECEIVER, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 9076602M2A vs SNJ55173FKR |
5962-9076602M2A | EIA-485/EIA-422 Quad Differential Receivers 20-LCCC -55 to 125 | Texas Instruments | 9076602M2A vs 5962-9076602M2A |
SN55LBC173FK | QUAD LINE RECEIVER, CQCC20 | Texas Instruments | 9076602M2A vs SN55LBC173FK |
DS96F173ME/883 | IC QUAD LINE RECEIVER, CQCC20, CERAMIC, LCC-20, Line Driver or Receiver | National Semiconductor Corporation | 9076602M2A vs DS96F173ME/883 |
5962-9076604Q2X | QUAD LINE RECEIVER, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 9076602M2A vs 5962-9076604Q2X |
DS96F173ME-SMD | QUAD LINE RECEIVER, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 9076602M2A vs DS96F173ME-SMD |
DS96F173ME | Line Receiver, 4 Func, 4 Rcvr, BIPolar, CQCC20 | National Semiconductor Corporation | 9076602M2A vs DS96F173ME |