-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86H7896
|
Newark | Wire-To-Board Connector, Friction Lock, C-Grid Iii 90156 Series, Crimp, Receptacle, 2, 2.54 Mm Rohs Compliant: Yes |Molex 90156-0142 (Alternate Part Number: 800753668317 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6251 |
|
$0.2540 / $0.4350 | Buy Now |
DISTI #
86H7896
|
Avnet Americas | Conn Housing RCP 2 POS 2.54mm Crimp ST Bag - Bulk (Alt: 86H7896) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 576 Partner Stock |
|
$0.2700 / $0.3850 | Buy Now |
DISTI #
538-90156-0142
|
Mouser Electronics | Headers & Wire Housings 2P HOUSING RoHS: Compliant | 10325 |
|
$0.2010 / $0.3500 | Buy Now |
|
Onlinecomponents.com | Conn Housing F 2 POS 2.54mm Crimp ST Cable Mount C-Grid III™ Bag RoHS: Compliant |
349 In Stock |
|
$0.1859 / $0.2510 | Buy Now |
|
Bristol Electronics | 82 |
|
RFQ | ||
DISTI #
90156-0142
|
TTI | Headers & Wire Housings 2P HOUSING RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 1 Container: Bulk |
Americas - 13363 In Stock |
|
$0.2040 / $0.2540 | Buy Now |
DISTI #
86H7896
|
Avnet Americas | Conn Housing RCP 2 POS 2.54mm Crimp ST Bag - Bulk (Alt: 86H7896) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 576 Partner Stock |
|
$0.2700 / $0.3850 | Buy Now |
DISTI #
MOL90156-0142
|
Interstate Connecting Components | C-GRID CRP CONN HSG SR FL POL 2CKT | 664 |
|
$0.2136 / $0.2700 | Buy Now |
|
Master Electronics | Conn Housing F 2 POS 2.54mm Crimp ST Cable Mount C-Grid III™ Bag RoHS: Compliant |
349 In Stock |
|
$0.1859 / $0.2510 | Buy Now |
DISTI #
10198409
|
TestEquity LLC | Molex 90156-0142 2.54mm Pitch C-Grid III Crimp Housing Single Row, 2 Circuits, Black | 1015 |
|
$0.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
90156-0142
Molex
Buy Now
Datasheet
|
Compare Parts:
90156-0142
Molex
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | C-GRID III, COMPATIBLE CONTACTS: 90119-0109; 90119-0110; 90119-0111, POLARIZED | |
Body Breadth | 0.21 inch | |
Body Depth | 0.6 inch | |
Body Length | 0.242 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.0008 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYPHENYLENE OXIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-1 | |
Withdrawl Force-Min | .199882 N |
This table gives cross-reference parts and alternative options found for 90156-0142. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 90156-0142, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
14-60-0029 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug | Molex | 90156-0142 vs 14-60-0029 |
14-56-2026 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug | Molex | 90156-0142 vs 14-56-2026 |
DF3-2S-2C(18) | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator | Hirose Electric Co Ltd | 90156-0142 vs DF3-2S-2C(18) |
14-56-2025 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug | Molex | 90156-0142 vs 14-56-2025 |
DF1B-2ES-2.5RC(17) | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, White Insulator | Hirose Electric Co Ltd | 90156-0142 vs DF1B-2ES-2.5RC(17) |
14-56-2023 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug | Molex | 90156-0142 vs 14-56-2023 |
14-60-0024 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug | Molex | 90156-0142 vs 14-60-0024 |
14-56-2028 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Black Insulator, Plug, | Molex | 90156-0142 vs 14-56-2028 |
14-56-8022 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | Molex | 90156-0142 vs 14-56-8022 |
14-56-4020 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | Molex | 90156-0142 vs 14-56-4020 |