Part Details for DF1B-2ES-2.5RC(17) by Hirose Electric Co Ltd
Overview of DF1B-2ES-2.5RC(17) by Hirose Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF1B-2ES-2.5RC(17)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003970255
|
Sager | Headers & Wire Housings HOUSING 2POS 2.5MM CONN RCPT | 0 |
|
Buy Now |
Part Details for DF1B-2ES-2.5RC(17)
DF1B-2ES-2.5RC(17) CAD Models
DF1B-2ES-2.5RC(17) Part Data Attributes
|
DF1B-2ES-2.5RC(17)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF1B-2ES-2.5RC(17)
Hirose Electric Co Ltd
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, White Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Depth | 0.453 inch | |
Body Length | 0.256 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 650VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.098 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |
Alternate Parts for DF1B-2ES-2.5RC(17)
This table gives cross-reference parts and alternative options found for DF1B-2ES-2.5RC(17). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF1B-2ES-2.5RC(17), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
14-60-0027 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug | Molex | DF1B-2ES-2.5RC(17) vs 14-60-0027 |
9308-102-222 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | Methode Electronics Inc | DF1B-2ES-2.5RC(17) vs 9308-102-222 |
9300-102-226 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | Methode Electronics Inc | DF1B-2ES-2.5RC(17) vs 9300-102-226 |
14-56-8023 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | Molex | DF1B-2ES-2.5RC(17) vs 14-56-8023 |
14-56-7021 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug, | Molex | DF1B-2ES-2.5RC(17) vs 14-56-7021 |
930F-002-230 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | Methode Electronics Inc | DF1B-2ES-2.5RC(17) vs 930F-002-230 |
DF1-2S-2.5R24 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, IDC Terminal, Locking Mech, Brown Insulator, Socket | Hirose Electric Co Ltd | DF1B-2ES-2.5RC(17) vs DF1-2S-2.5R24 |
MTE32 | Board Connector, 32 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Plug | Adam Technologies Inc | DF1B-2ES-2.5RC(17) vs MTE32 |
14-56-4020 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | Molex | DF1B-2ES-2.5RC(17) vs 14-56-4020 |
930F-002-224 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | Methode Electronics Inc | DF1B-2ES-2.5RC(17) vs 930F-002-224 |