Part Details for 90148-4202 by Molex
Overview of 90148-4202 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 90148-4202
90148-4202 CAD Models
90148-4202 Part Data Attributes
|
90148-4202
Molex
Buy Now
Datasheet
|
Compare Parts:
90148-4202
Molex
Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Additional Feature | C-GRID III | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (25) OVER NICKEL | |
Contact Finish Termination | TIN (200) OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 90148-4202
This table gives cross-reference parts and alternative options found for 90148-4202. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 90148-4202, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
90148-2202 | Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Molex | 90148-4202 vs 90148-2202 |
022-16-2022 | Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | Molex | 90148-4202 vs 022-16-2022 |
SSQ-102-03-L-S-RA | Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 90148-4202 vs SSQ-102-03-L-S-RA |
77304-002 | Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 90148-4202 vs 77304-002 |
CES-102-02-L-S-RA | Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 90148-4202 vs CES-102-02-L-S-RA |
67234-002 | Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 90148-4202 vs 67234-002 |
022-65-3021 | Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, | Molex | 90148-4202 vs 022-65-3021 |
022-16-3028 | Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, | Molex | 90148-4202 vs 022-16-3028 |
SSQ-102-22-L-S-RA | Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 90148-4202 vs SSQ-102-22-L-S-RA |
51767-30200000C0 | Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | 90148-4202 vs 51767-30200000C0 |