There are no models available for this part yet.
Overview of 77304-002 by Amphenol Communications Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 77304-002 by Amphenol Communications Solutions
Part Data Attributes for 77304-002 by Amphenol Communications Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL ICC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Connector Type
|
BOARD CONNECTOR
|
Contact Gender
|
FEMALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
2
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 77304-002
This table gives cross-reference parts and alternative options found for 77304-002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 77304-002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
90148-2202 | Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Molex | 77304-002 vs 90148-2202 |
022-16-2022 | Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | Molex | 77304-002 vs 022-16-2022 |
SSQ-102-03-L-S-RA | Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 77304-002 vs SSQ-102-03-L-S-RA |
CES-102-02-L-S-RA | Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 77304-002 vs CES-102-02-L-S-RA |
67234-002 | Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 77304-002 vs 67234-002 |
022-65-3021 | Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, | Molex | 77304-002 vs 022-65-3021 |
022-16-3028 | Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, | Molex | 77304-002 vs 022-16-3028 |
SSQ-102-22-L-S-RA | Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 77304-002 vs SSQ-102-22-L-S-RA |
51767-30200000C0 | Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | 77304-002 vs 51767-30200000C0 |
166591-2 | CONNECTOR, 2 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 77304-002 vs 166591-2 |