90131-0952
Molex
Description: Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle,

Overview of 90131-0952 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 90131-0952 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 60H4523
Newark Header Connector, pcb Mount, recept,64 Contacts, pin,0.1 Pitch, pc Tail Terminal |Molex 90131-0952 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 250 $9.8200
$9.8200 Buy Now
DISTI # 538-90131-0952
Mouser Electronics Headers & Wire Housings C-Grid DR Vt Pn 6.75 75/2.90mm Au-F 64Ckt RoHS: Compliant 0
  • 3,000 $7.7700
$7.7700 Order Now
Onlinecomponents.com 2.54mm Pitch C-Grid III™ Header, Dual Row, Vertical, 64 Circuits, 0.76µm Gold (Au) Selective Plating RoHS: Compliant 0
  • 3,000 $8.0600
  • 5,000 $7.4900
$7.4900 / $8.0600 Buy Now
Bristol Electronics   2400
RFQ
Quest Components   1920
  • 1 $13.9860
  • 185 $9.9456
  • 403 $9.3240
$9.3240 / $13.9860 Buy Now

CAD Models for 90131-0952 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 90131-0952 by Molex

90131-0952
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Molex
Additional Feature
C-GRID III
Body Breadth
0.2 inch
Body Depth
0.098 inch
Body Length
3.2 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
TIN OVER NICKEL
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
350VDC V
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
.973 N
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYESTER
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Plating Thickness
30u inch
Rated Current (Signal)
3 A
Reference Standard
UL
Terminal Length
0.114 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
64
UL Flammability Code
94V-0
Withdrawl Force-Min
.1946 N
Want to compare parts?
  1. 90131-0952
    Molex
    Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle,
    VS

Alternate Parts for 90131-0952

This table gives cross-reference parts and alternative options found for 90131-0952. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 90131-0952, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
77340-164 Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Amphenol FCi 90131-0952 vs 77340-164
15-41-7064 Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle Molex 90131-0952 vs 15-41-7064
TLW-132-06-G-D Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT Samtec Inc 90131-0952 vs TLW-132-06-G-D
90130-1164 Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle Molex 90131-0952 vs 90130-1164
10-97-7646 Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, Molex 90131-0952 vs 10-97-7646
15-42-7264 Board Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Receptacle Molex 90131-0952 vs 15-42-7264
BHR-64-HUA Board Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle Adam Technologies Inc 90131-0952 vs BHR-64-HUA
9100-40-232-01 Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle Methode Electronics Inc 90131-0952 vs 9100-40-232-01
15-41-7264 Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle Molex 90131-0952 vs 15-41-7264
77340-264 Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Amphenol FCi 90131-0952 vs 77340-264

Related Parts for 90131-0952

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 90131-0952 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 90131-0952 by Molex

  • Please alert me when 90131-0952 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 90131-0952 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 90131-0952 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 90131-0952 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 90131-0952.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 90131-0952 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: