Part Details for BHR-64-HUA by Adam Technologies Inc
Overview of BHR-64-HUA by Adam Technologies Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BHR-64-HUA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-BHR-64-HUA-ND
|
DigiKey | CONN HEADER R/A 64POS 2.54MM Min Qty: 1 Lead time: 14 Weeks Container: Tray |
1430 In Stock |
|
$1.1840 / $2.4000 | Buy Now |
DISTI #
737-BHR-64-HUA
|
Mouser Electronics | Headers & Wire Housings CONN HEADER R/A 64POS 2.54MM RoHS: Compliant | 0 |
|
$1.0600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1512 Package Multiple: 72 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$1.2600 | Buy Now |
|
Onlinecomponents.com | Connector Header Right Angle 64 Position 2.54mm - Tray RoHS: Compliant | 0 |
|
$1.0900 / $2.2900 | Buy Now |
DISTI #
BHR-64-HUA
|
Relay Specialties | Header, Male Pin, 64 POS, 2 Rows0.100" (2.54mm), Push-PullB to B or Cab, T Hole,R Angle Min Qty: 1 | 0 |
|
RFQ |
Part Details for BHR-64-HUA
BHR-64-HUA CAD Models
BHR-64-HUA Part Data Attributes
|
BHR-64-HUA
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
BHR-64-HUA
Adam Technologies Inc
Board Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.356 inch | |
Body Depth | 0.518 inch | |
Body Length | 3.5 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.134 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 64 |
Alternate Parts for BHR-64-HUA
This table gives cross-reference parts and alternative options found for BHR-64-HUA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BHR-64-HUA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBH11-PBPC-D32-RA-BK | Board Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | Sullins Connector Solutions | BHR-64-HUA vs SBH11-PBPC-D32-RA-BK |
6-1634689-4 | TWO PART BOARD CONNECTOR | TE Connectivity | BHR-64-HUA vs 6-1634689-4 |
2-103167-9 | 64 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | BHR-64-HUA vs 2-103167-9 |