Part Details for 9007MS04S0200 by Telemechanique Sensors
Overview of 9007MS04S0200 by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9007MS04S0200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81C5804
|
Newark | Limit Switch, Spdt, 6A, 120Vac, Limit Switch Actuator:Side Rotary, Contact Configuration:Spdt, Contact Current Ac Max:6A, Contact Voltage Ac Max:120V, Operating Force Max:-, Product Range:9007 Series, Contact Current Dc Max:5A |Telemecanique Sensors 9007MS04S0200 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
5452-9007MS04S0200-ND
|
DigiKey | SWITCH LIMIT SPDT 6A 120V Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$151.8300 | Buy Now |
DISTI #
996-9007MS04S0200
|
Mouser Electronics | Limit Switches LIMIT SWITCH 240VAC 10A MS | 0 |
|
$138.5500 / $151.8300 | Order Now |
DISTI #
70627828
|
RS | IP67 Snap Action Limit Switch, Lever, Die Cast Zinc, NO/NC, 240V | Telemecanique Sensors 9007MS04S0200 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 2 |
|
$153.3500 | Buy Now |