Part Details for 9007MS02S0402 by Telemechanique Sensors
Overview of 9007MS02S0402 by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9007MS02S0402
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81C5777
|
Newark | Limit Switch 240Vac 10Amp Ms Options |Telemecanique Sensors 9007MS02S0402 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
5452-9007MS02S0402-ND
|
DigiKey | SWITCH LIMIT SPDT 6A 120V Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$145.3900 | Buy Now |
DISTI #
996-9007MS02S0402
|
Mouser Electronics | Limit Switches LIMIT SWITCH 240VAC 10A MS | 0 |
|
$114.5000 / $138.1800 | Order Now |
DISTI #
71435898
|
RS | Limit Switch 240VAC 10AMP MS +Options | Telemecanique Sensors 9007MS02S0402 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$138.1800 | RFQ |