Part Details for 9007FA1 by Square D by Schneider Electric
Overview of 9007FA1 by Square D by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9007FA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17B1544
|
Newark | Switch Actuator, For Use With:Square D Type Aw And C Limit Switches, Ip/Nema Rating:-, Product Range:-, Contact Rating:10A At 600Vac/Vdc, External Depth:10", Switch Features:Rod Lever, Switch Function:Spdt Rohs Compliant: Yes |Square D By Schneider Electric 9007FA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |