There are no models available for this part yet.
Overview of 9007CR61CS18 by Telemechanique Sensors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 9007CR61CS18 by Telemechanique Sensors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72K5454
|
Newark | Limit Switch, Dpdt-Db, 10A, 600Vac, Limit Switch Actuator:Rotary Lever, Contact Configuration:Dpdt-Db, Contact Current Ac Max:10A, Contact Voltage Ac Max:600V, Operating Force Max:3In-Lb, Product Range:9007 Series |Telemecanique Sensors 9007CR61CS18 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
5452-9007CR61CS18-ND
|
DigiKey | SWITCH LIMIT 4PST 10A 600V Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$940.3500 | Buy Now | |
DISTI #
996-9007CR61CS18
|
Mouser Electronics | Limit Switches LIMIT SWITCH 600V 10AMP C SPECIAL | 0 |
|
$566.0000 / $595.8200 | Order Now | |
DISTI #
72194275
|
RS | LIMIT SWITCH 600V 10AMP C SPECIAL | Telemecanique Sensors 9007CR61CS18 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1,038.0900 | RFQ |