Part Details for 9007CR61B by Telemechanique Sensors
Overview of 9007CR61B by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9007CR61B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM7600
|
Newark | Limit Switch, 10A, 600Vac, Limit Switch Actuator:Side Roller Plunger, Contact Configuration:-, Contact Current Ac Max:10A, Contact Voltage Ac Max:600V, Operating Force Max:4In-Lb, Product Range:9007 Series, Contact Current Dc Max:- |Telemecanique Sensors 9007CR61B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$855.5700 / $1,025.3400 | Buy Now |
DISTI #
5452-9007CR61B-ND
|
DigiKey | SWITCH LIMIT 10A 600V Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$843.0700 | Buy Now |
DISTI #
996-9007CR61B
|
Mouser Electronics | Limit Switches LIMIT SWITCH 600V 10AMP C +OPTIONS | 0 |
|
$507.4500 / $534.1800 | Order Now |
DISTI #
72194271
|
RS | LIMIT SWITCH 600V 10AMP C +OPTIONS | Telemecanique Sensors 9007CR61B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$930.7000 | RFQ |