Part Details for 9007CR53B2 by Telemechanique Sensors
Overview of 9007CR53B2 by Telemechanique Sensors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9007CR53B2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88F3084
|
Newark | Limit Switch, 1Nc/1No, 600Vac, 6A, Limit Switch Actuator:Rotary, Contact Configuration:-, Contact Current Ac Max:6A, Contact Voltage Ac Max:600V, Operating Force Max:-, Product Range:9007 Series, Contact Current Dc Max:550Ma Rohs Compliant: Yes |Telemecanique Sensors 9007CR53B2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
5452-9007CR53B2-ND
|
DigiKey | SWITCH LIMIT SPDT 6A 120V Min Qty: 1 Lead time: 2 Weeks Container: Box |
2 In Stock |
|
$318.8052 / $359.5500 | Buy Now |
DISTI #
996-9007CR53B2
|
Mouser Electronics | Limit Switches LIMIT SWITCH 600V 10AMP C +OPTIONS RoHS: Compliant | 3 |
|
$363.7400 / $382.9000 | Buy Now |
DISTI #
70524981
|
RS | Limit Switch 600V 10AMP C +Options, 9007C Series | Telemecanique Sensors 9007CR53B2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 64 |
|
$390.5600 | Buy Now |
DISTI #
9007CR53B2
|
TME | Limit switch, -29÷85°C, Mat: metal Min Qty: 1 | 0 |
|
$371.6900 / $424.7800 | RFQ |