Part Details for 9007CB34 by Telemechanique Sensors
Overview of 9007CB34 by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9007CB34
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17B1305
|
Newark | Snap Limit Sw, Dpdt-Db, 3A, 120V, 0.5Lb, Microswitch Type:-, Microswitch Actuator:Spring Return Roller Lever, Contact Configuration:Dpdt-Db, Switch Terminals:Screw, Contact Current Max:3A, Contact Voltage Dc Nom:- |Telemecanique Sensors 9007CB34 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$179.3400 / $249.5100 | Buy Now |
DISTI #
5452-9007CB34-ND
|
DigiKey | SWITCH LIMIT 4PST 3A 120V Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$251.6700 | Buy Now |
DISTI #
996-9007CB34
|
Mouser Electronics | Limit Switches SNAP SWITCH 600V 10AMP CB +OPTIONS | 0 |
|
$200.9700 / $211.4800 | Order Now |
DISTI #
71435403
|
RS | Snap Switch 600V 10AMP CB +OPTIONS | Telemecanique Sensors 9007CB34 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$201.7800 | RFQ |