Part Details for 9007CB300S1 by Telemechanique Sensors
Overview of 9007CB300S1 by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9007CB300S1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81C5609
|
Newark | Turret Head, Limit Switch, 10A, 600V, For Use With:Limit Switches, Ip/Nema Rating:-, Product Range:9007 Series |Telemecanique Sensors 9007CB300S1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
5452-9007CB300S1-ND
|
DigiKey | SWITCH LIMIT 10A 600V Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$1,185.8700 | Buy Now |
DISTI #
996-9007CB300S1
|
Mouser Electronics | Limit Switches LIMIT SWITCH TURRET HEAD 600V 10AMP C SP | 0 |
|
$713.7700 / $751.3700 | Order Now |
DISTI #
72194233
|
RS | LIMIT SWITCH TURRET HEAD 600V 10AMP C SP | Telemecanique Sensors 9007CB300S1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,185.8700 | RFQ |