Part Details for 9007C52F by Telemechanique Sensors
Overview of 9007C52F by Telemechanique Sensors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9007C52F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17B1383
|
Newark | Limit Switch 600V 10Amp C Options Rohs Compliant: Yes |Telemecanique Sensors 9007C52F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$225.2500 / $284.7800 | Buy Now |
DISTI #
5452-9007C52F-ND
|
DigiKey | SWITCH LIMIT SPDT 6A 120V Min Qty: 1 Lead time: 2 Weeks Container: Box |
5 In Stock |
|
$216.1236 / $243.7500 | Buy Now |
DISTI #
996-9007C52F
|
Mouser Electronics | Limit Switches LIMIT SWITCH 600V 10AMP C +OPTIONS RoHS: Compliant | 0 |
|
$216.1200 / $243.7400 | Order Now |
DISTI #
70662338
|
RS | Limit Switch 600V 10AMP C +Options | Telemecanique Sensors 9007C52F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 16 |
|
$248.6100 | Buy Now |
DISTI #
9007C52F
|
TME | Limit switch, -29÷85°C, Mat: metal Min Qty: 1 | 0 |
|
$98.5500 / $113.7200 | RFQ |