Part Details for 9007C52E by Telemechanique Sensors
Overview of 9007C52E by Telemechanique Sensors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9007C52E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F3456
|
Newark | Limit Switch, Top Push Plunger, Spdt, Limit Switch Actuator:Plunger, Contact Configuration:Spdt-1No, Spdt-Nc, Contact Current Ac Max:10A, Contact Voltage Ac Max:600V, Operating Force Max:3Lbf, Product Range:- Rohs Compliant: No |Telemecanique Sensors 9007C52E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
5452-9007C52E-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 6A 120V Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$198.0264 / $229.2900 | Buy Now |
DISTI #
996-9007C52E
|
Mouser Electronics | Limit Switches LIMIT SWITCH 600V 10AMP C +OPTIONS | 0 |
|
$198.1100 / $217.9100 | Order Now |
DISTI #
70662345
|
RS | Limit Switch 600V 10AMP C +Options | Telemecanique Sensors 9007C52E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$217.9100 | RFQ |
DISTI #
9007C52E
|
TME | Limit switch, -29÷85°C, Mat: metal Min Qty: 1 | 0 |
|
$99.8300 / $115.1900 | RFQ |