Part Details for 9007C52A2 by Telemechanique Sensors
Overview of 9007C52A2 by Telemechanique Sensors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9007C52A2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17B1376
|
Newark | Limit Switch 600V 10Amp C Options Rohs Compliant: No |Telemecanique Sensors 9007C52A2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
5452-9007C52A2-ND
|
DigiKey | SWITCH LIMIT SPDT 6A 120V Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$190.7006 / $220.8100 | Buy Now |
DISTI #
996-9007C52A2
|
Mouser Electronics | Limit Switches LIMIT SWITCH 600V 10AMP C +OPTIONS RoHS: Compliant | 0 |
|
$200.3900 / $214.7200 | Order Now |
DISTI #
70405682
|
RS | Limit Switch 10A 600VAC Rotary head No actuator | Telemecanique Sensors 9007C52A2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 2 |
|
$219.0100 | Buy Now |
DISTI #
9007C52A2
|
TME | Limit switch, -29÷85°C, Mat: metal Min Qty: 1 | 0 |
|
$627.3000 / $723.8200 | RFQ |