There are no models available for this part yet.
Overview of 9007AW19 by Telemechanique Sensors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 9007AW19 by Telemechanique Sensors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17B1194
|
Newark | Limit Switch, Spst-No-Db, Spst-Nc-Db, 3A, Limit Switch Actuator:Rotary, Contact Configuration:Spst-No-Db, Spst-Nc-Db, Contact Current Ac Max:3A, Contact Voltage Ac Max:120V, Operating Force Max:2.75In-Lb, Product Range:9007 Series |Telemecanique Sensors 9007AW19 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
5452-9007AW19-ND
|
DigiKey | SWITCH LIMIT DPST 3A 120V Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$319.8500 | Buy Now | |
DISTI #
996-9007AW19
|
Mouser Electronics | Limit Switches LIMIT SWITCH 600VAC 10AMP AW +OPTIONS | 2 |
|
$319.8500 | Buy Now | |
DISTI #
71436452
|
RS | Limit Switch 600VAC 10AMP AW +Options | Telemecanique Sensors 9007AW19 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$323.0500 | RFQ |