Part Details for 9007AO16 by Telemechanique Sensors
Overview of 9007AO16 by Telemechanique Sensors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9007AO16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17B1167
|
Newark | Limit Switch, Rotary Lever Arm, Spdt, Limit Switch Actuator:Lever Arm, Contact Configuration:Spdt-1No, Spdt-Nc, Contact Current Ac Max:15A, Contact Voltage Ac Max:600V, Operating Force Max:2.75In-Lb, Product Range:- Rohs Compliant: Yes |Telemecanique Sensors 9007AO16 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
5452-9007AO16-ND
|
DigiKey | SWITCH LIMIT SPDT 15A 120V Min Qty: 1 Lead time: 2 Weeks Container: Box |
2 In Stock |
|
$197.8692 / $228.3100 | Buy Now |
DISTI #
996-9007AO16
|
Mouser Electronics | Limit Switches LIMIT SWITCH 600VAC 15AMP AO +OPTIONS RoHS: Compliant | 13 |
|
$192.3900 / $216.9900 | Buy Now |
DISTI #
70662374
|
RS | LIMIT SWITCH 600VAC 15AMP AO +OPTIONS | Telemecanique Sensors 9007AO16 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 2 |
|
$226.0500 | Buy Now |
DISTI #
9007AO16
|
TME | Limit switch, SPDT, 10A, max.240VAC, max.250VDC, IP20, -18÷85°C Min Qty: 1 | 0 |
|
$291.8500 / $333.5400 | RFQ |