Part Details for 9007A by Telemechanique Sensors
Overview of 9007A by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9007A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88F4214
|
Newark | Limit Switch, For Use With:Square D Type C Heavy Duty Limit Switches, Ip/Nema Rating:-, Product Range:- Rohs Compliant: Yes |Telemecanique Sensors 9007A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$79.6800 / $88.5400 | Buy Now |
DISTI #
5452-9007A-ND
|
DigiKey | NEMA LIMIT SWITCH, 9007C, LOW DI Min Qty: 1 Lead time: 2 Weeks Container: Box |
2 In Stock |
|
$69.3001 / $86.0300 | Buy Now |
DISTI #
996-9007A
|
Mouser Electronics | Switch Actuators LIMIT SWITCH HEAD C RoHS: Compliant | 2 |
|
$69.3000 / $82.6000 | Buy Now |
DISTI #
70060956
|
RS | Switch part, Limit sw head, rotating shaft for lever actuators, Spring return | Telemecanique Sensors 9007A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$63.6000 / $82.6000 | RFQ |