Part Details for 900 by Keystone Electronics Corp
Overview of 900 by Keystone Electronics Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24C7416
|
Newark | Connector, Rca/Phono, Jack, 3 Position, No. Of Contacts:3Contacts, Gender:Jack, Contact Plating:Gold Plated Contacts, Connector Body Material:Metal Body, Connector Colour:Black, External Diameter:-, Product Range:-, Colour:Black Rohs Compliant: Yes |Keystone 900 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9100 / $2.2500 | Buy Now |
DISTI #
36-900-ND
|
DigiKey | CONN RCA JACK MONO 3.2MM R/A Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
70 In Stock |
|
$1.1029 / $2.1500 | Buy Now |
DISTI #
534-900
|
Mouser Electronics | RCA Phono Connectors PHONO JACK PCMT R/A RoHS: Compliant | 77 |
|
$1.1000 / $2.1400 | Buy Now |
DISTI #
71171606
|
RS | Phone Jack, Snap-Fit, Horizontal, Black, Gold Plating | Keystone Electronics 900 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0800 / $1.3500 | RFQ |
|
Future Electronics | 900 Series Snap-Fit 90° PC Phono Jacks RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$2.2300 / $2.3300 | Buy Now |
DISTI #
KEYS900
|
TME | Socket, RCA, female, angled 90°, THT, brass, gold-plated, on PCBs Min Qty: 1 | 60 |
|
$1.7100 / $2.4400 | Buy Now |
DISTI #
000000000000033831
|
Sager | RCA Phono Connectors PHONO JACK PCMT R/A Min Qty: 100 | 0 |
|
$1.8200 / $1.9700 | Buy Now |
Part Details for 900
900 CAD Models
900 Part Data Attributes:
|
900
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
900
Keystone Electronics Corp
Audio/RCA Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Keystone Electronics | |
Audio Type | PHONO | |
Body Breadth | 0.465 inch | |
Body Depth | 0.571 inch | |
Body Diameter | 0.328 inch | |
Body Length | 0.415 inch | |
Body/Shell Style | JACK | |
Configuration | 1X1 HORIZONTAL | |
Connector Type | RCA | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Insulator Color | BLACK | |
Insulator Material | PHENOLIC | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Poles | 3 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Shell Finish | GOLD | |
Shell Material | STEEL | |
Terminal Length | 0.16 inch | |
Termination Type | SOLDER |