Part Details for 8PCV-17-006 by TE Connectivity
Overview of 8PCV-17-006 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8PCV-17-006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R9437
|
Newark | 8Pcv-17-006=#8 Tribarrier Term |Buchanan Te Connectivity 8PCV-17-006 RoHS: Not Compliant Min Qty: 280 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.4100 / $17.1400 | Buy Now |
DISTI #
8PCV-17-006-ND
|
DigiKey | CONN BARRIER STRP 17CIRC 0.438" Min Qty: 280 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.2076 | Buy Now |
DISTI #
571-8PCV-17-006
|
Mouser Electronics | Barrier Terminal Blocks #8 TRIBARRIER TERM RoHS: Compliant | 0 |
|
$15.7600 / $16.2000 | Order Now |
|
Onlinecomponents.com | Conn Barrier Strip 17 POS 11.1mm Solder ST Thru-Hole 30A/Contact Package RoHS: Compliant |
100 In Stock |
|
$17.0000 / $30.4500 | Buy Now |
DISTI #
51545006
|
Verical | Conn Barrier Strip 17 POS 11.1mm Solder ST Thru-Hole 30A/Contact Package RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 97 |
|
$20.7792 / $38.2058 | Buy Now |
DISTI #
000000000002650705
|
Sager | Barrier Terminal Blocks #8 TRIBARRIER TERM Min Qty: 1 | 0 |
|
$16.7600 / $20.1100 | Buy Now |
|
Master Electronics | Conn Barrier Strip 17 POS 11.1mm Solder ST Thru-Hole 30A/Contact Package RoHS: Compliant |
100 In Stock |
|
$17.0000 / $30.4500 | Buy Now |
Part Details for 8PCV-17-006
8PCV-17-006 CAD Models
8PCV-17-006 Part Data Attributes
|
8PCV-17-006
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8PCV-17-006
TE Connectivity
30A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: UL94V-0, POLYPROPYLENE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 17 | |
Rated Current | 30 A | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 5.26 mm2 | |
Wire Gauge | 10 AWG |
Alternate Parts for 8PCV-17-006
This table gives cross-reference parts and alternative options found for 8PCV-17-006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8PCV-17-006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8PCV-17-006 | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Thomas & Betts | 8PCV-17-006 vs 8PCV-17-006 |