Datasheets
8PCV-17-006 by:

Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s)

Part Details for 8PCV-17-006 by Thomas & Betts

Overview of 8PCV-17-006 by Thomas & Betts

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 8PCV-17-006

8PCV-17-006 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

8PCV-17-006 Part Data Attributes

8PCV-17-006 Thomas & Betts
Buy Now Datasheet
Compare Parts:
8PCV-17-006 Thomas & Betts Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s)
Part Life Cycle Code Obsolete
Ihs Manufacturer THOMAS & BETTS CORP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.90.40.00
Additional Feature POLYPROPYLENE, 94V-0
Fastening Method SCREW
Mounting Type BOARD
Number of Decks 1
Number of Rows 1
Number of Ways 17
Rated Current 30 A
Rated Voltage 300 V
Safety Approval CSA; UL
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK
Wire Gauge 10 AWG

Alternate Parts for 8PCV-17-006

This table gives cross-reference parts and alternative options found for 8PCV-17-006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8PCV-17-006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
8PCV-17-006 30A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK, ROHS COMPLIANT TE Connectivity 8PCV-17-006 vs 8PCV-17-006

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8PCV-17-006 by Thomas & Betts.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8PCV-17-006 by Thomas & Betts

Select Manufacturer
Which Manufacturer of 8PCV-17-006 would you like to use for your alert(s)?
  • Please alert me when 8PCV-17-006 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 8PCV-17-006 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8PCV-17-006 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 8PCV-17-006 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8PCV-17-006.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8PCV-17-006 by Thomas & Betts

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: