Part Details for 8A34011E-000AJG8 by Renesas Electronics Corporation
Overview of 8A34011E-000AJG8 by Renesas Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8A34011E-000AJG8 | Renesas Electronics Corporation | Line Card Synchronizer for IEEE 1588 - Eight Channels | |
8A34011E-000AJG | Renesas Electronics Corporation | Line Card Synchronizer for IEEE 1588 - Eight Channels | |
8A34011B-000AJG8 | Renesas Electronics Corporation | Line Card Synchronizer for IEEE 1588 - Eight Channels |
Price & Stock for 8A34011E-000AJG8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-8A34011E-000AJG8TR-ND
|
DigiKey | IC FREQ SYNTH 144CABGA Min Qty: 1500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$39.3900 | Buy Now |
DISTI #
8A34011E-000AJG8
|
Avnet Americas | - Tape and Reel (Alt: 8A34011E-000AJG8) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$39.8500 | Buy Now |
DISTI #
972-8A34011E-000AJG8
|
Mouser Electronics | Clock Synthesizer / Jitter Cleaner 8A34011E-000 PTP Line Card RoHS: Compliant | 0 |
|
$39.3100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$38.0500 | Buy Now |
DISTI #
8A34011E-000AJG8
|
Avnet Silica | (Alt: 8A34011E-000AJG8) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for 8A34011E-000AJG8
8A34011E-000AJG8 CAD Models
8A34011E-000AJG8 Part Data Attributes
|
8A34011E-000AJG8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
8A34011E-000AJG8
Renesas Electronics Corporation
Line Card Synchronizer for IEEE 1588 - Eight Channels, CABGA0/Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | CABGA | |
Package Description | CABGA-144 | |
Pin Count | 144 | |
Manufacturer Package Code | AJG144D1 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | 10 GIGABIT ETHERNET, 40 GIGABIT ETHERNET, 100 GIGABIT ETHERNET | |
JESD-30 Code | S-PBGA-B144 | |
Length | 10 mm | |
Number of Terminals | 144 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 1000 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA144,12X12,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 1000 MHz | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, ETHERNET |