Part Details for 8R47LFM0407SS01E by Fenghua (HK) Electronics Ltd
Overview of 8R47LFM0407SS01E by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8R47LFM0407SS01E
8R47LFM0407SS01E CAD Models
8R47LFM0407SS01E Part Data Attributes
|
8R47LFM0407SS01E
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8R47LFM0407SS01E
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.47uF
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 0.47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Pitch | 1.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 8R47LFM0407SS01E
This table gives cross-reference parts and alternative options found for 8R47LFM0407SS01E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8R47LFM0407SS01E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2R47LFM0407LLN4110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.47uF, | Fenghua (HK) Electronics Ltd | 8R47LFM0407SS01E vs 2R47LFM0407LLN4110 |
1R47LFM0407NPN011M | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.47uF, | Fenghua (HK) Electronics Ltd | 8R47LFM0407SS01E vs 1R47LFM0407NPN011M |
1R47LFM0407SSN711R | CAP,AL2O3,470NF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8R47LFM0407SS01E vs 1R47LFM0407SSN711R |
8R47LFM0407LLN211J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.47uF, | Fenghua (HK) Electronics Ltd | 8R47LFM0407SS01E vs 8R47LFM0407LLN211J |
50MH70R47MEFC4X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.47uF, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 8R47LFM0407SS01E vs 50MH70R47MEFC4X7 |
8R47LFM0407SSN511M | CAP,AL2O3,470NF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8R47LFM0407SS01E vs 8R47LFM0407SSN511M |
8R47LFM0407NPN411D | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.47uF, | Fenghua (HK) Electronics Ltd | 8R47LFM0407SS01E vs 8R47LFM0407NPN411D |
1R47LFM0407LLN311R | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.47uF, | Fenghua (HK) Electronics Ltd | 8R47LFM0407SS01E vs 1R47LFM0407LLN311R |
1R47LFM0407SSN411C | CAP,AL2O3,470NF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8R47LFM0407SS01E vs 1R47LFM0407SSN411C |
2R47LFM0407NPN411F | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.47uF, | Fenghua (HK) Electronics Ltd | 8R47LFM0407SS01E vs 2R47LFM0407NPN411F |