Part Details for 1R47LFM0407SSN711R by Fenghua (HK) Electronics Ltd
Overview of 1R47LFM0407SSN711R by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1R47LFM0407SSN711R
1R47LFM0407SSN711R CAD Models
1R47LFM0407SSN711R Part Data Attributes
|
1R47LFM0407SSN711R
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1R47LFM0407SSN711R
Fenghua (HK) Electronics Ltd
CAP,AL2O3,470NF,50VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 0.47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 7 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 5 mA | |
Terminal Pitch | 3.5 mm |
Alternate Parts for 1R47LFM0407SSN711R
This table gives cross-reference parts and alternative options found for 1R47LFM0407SSN711R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1R47LFM0407SSN711R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USV1HR47MFD1TC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | 1R47LFM0407SSN711R vs USV1HR47MFD1TC |
1R47LFM0407NPN411A | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.47uF, | Fenghua (HK) Electronics Ltd | 1R47LFM0407SSN711R vs 1R47LFM0407NPN411A |
UTS1HR47MDD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.47uF, | Nichicon Corporation | 1R47LFM0407SSN711R vs UTS1HR47MDD1CA |
2R47LFM0407LLN3110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.47uF, | Fenghua (HK) Electronics Ltd | 1R47LFM0407SSN711R vs 2R47LFM0407LLN3110 |
8R47LFM0407SSN4C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.47uF | Fenghua (HK) Electronics Ltd | 1R47LFM0407SSN711R vs 8R47LFM0407SSN4C |
8R47LFM0407LLN511D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.47uF, | Fenghua (HK) Electronics Ltd | 1R47LFM0407SSN711R vs 8R47LFM0407LLN511D |
2R47LFM0407LLN011F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.47uF, | Fenghua (HK) Electronics Ltd | 1R47LFM0407SSN711R vs 2R47LFM0407LLN011F |
8R47LFM0407NPN411B | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.47uF, | Fenghua (HK) Electronics Ltd | 1R47LFM0407SSN711R vs 8R47LFM0407NPN411B |
UTLLR47M50CF34X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.47uF | IBS Electronics Inc | 1R47LFM0407SSN711R vs UTLLR47M50CF34X7 |
8R47LFM0407LLN411A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.47uF, | Fenghua (HK) Electronics Ltd | 1R47LFM0407SSN711R vs 8R47LFM0407LLN411A |