8D521K42AN
Description: MIL Series Connector, 2 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug,

Overview of 8D521K42AN by SOURIAU-SUNBANK

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for 8D521K42AN by SOURIAU-SUNBANK
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 8D521K42AN by SOURIAU-SUNBANK

8D521K42AN
SOURIAU-SUNBANK
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
SOURIAU-SUNBANK CONNECTION TECHNOLOGIES
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999 SERIES III, RFI SHIELDED
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Quantities
2
Contact Sizes
4
Coupling Type
THREADED
DIN Conformance
NO
Degrees of Rotation
80
Empty Shell
YES
Environmental Characteristics
CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature
NO
IEC Conformance
NO
Insulator Material
POLYETHYLENE
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
N
Shell Material
STAINLESS STEEL
Shell Size
21
Termination Type
CRIMP
Total Number of Contacts
2
Unique Insert Number
21-42
Want to compare parts?
  1. 8D521K42AN
    SOURIAU-SUNBANK
    MIL Series Connector, 2 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug,
    VS

Alternate Parts for 8D521K42AN

This table gives cross-reference parts and alternative options found for 8D521K42AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8D521K42AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8D5-21F42AN MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, Esterline Technologies Corporation 8D521K42AN vs 8D5-21F42AN
8D521TT42AN MIL Series Connector, 2 Contact(s), Titanium Alloy, Male, Crimp Terminal, Plug, Esterline Technologies Corporation 8D521K42AN vs 8D521TT42AN
8D5-21S42AN MIL Series Connector, 2 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug SOURIAU-SUNBANK 8D521K42AN vs 8D5-21S42AN
8D521TT42AN MIL Series Connector, 2 Contact(s), Titanium Alloy, Male, Crimp Terminal, Plug, SOURIAU-SUNBANK 8D521K42AN vs 8D521TT42AN
8D521X42AN MIL Series Connector, 2 Contact(s), Composite, Male, Crimp Terminal, Plug, SOURIAU-SUNBANK 8D521K42AN vs 8D521X42AN
8D5-21J42AN MIL Series Connector, 2 Contact(s), Composite, Male, Crimp Terminal, Plug SOURIAU-SUNBANK 8D521K42AN vs 8D5-21J42AN
8D521TF42AN MIL Series Connector, 2 Contact(s), Titanium Alloy, Male, Crimp Terminal, Plug, SOURIAU-SUNBANK 8D521K42AN vs 8D521TF42AN
8D521K42AN MIL Series Connector, 2 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug, Esterline Technologies Corporation 8D521K42AN vs 8D521K42AN
8D5-21K42AN MIL Series Connector, 2 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug SOURIAU-SUNBANK 8D521K42AN vs 8D5-21K42AN
8D521TF42AN MIL Series Connector, 2 Contact(s), Titanium Alloy, Male, Crimp Terminal, Plug, Esterline Technologies Corporation 8D521K42AN vs 8D521TF42AN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8D521K42AN by SOURIAU-SUNBANK.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8D521K42AN by SOURIAU-SUNBANK

Select Manufacturer
Which Manufacturer of 8D521K42AN would you like to use for your alert(s)?
  • Please alert me when 8D521K42AN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 8D521K42AN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8D521K42AN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 8D521K42AN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8D521K42AN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8D521K42AN by SOURIAU-SUNBANK

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: