Part Details for 8D521K42AN by Esterline Technologies Corporation
Overview of 8D521K42AN by Esterline Technologies Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 8D521K42AN
8D521K42AN CAD Models
8D521K42AN Part Data Attributes
|
8D521K42AN
Esterline Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
8D521K42AN
Esterline Technologies Corporation
MIL Series Connector, 2 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ESTERLINE TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999, RFI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FIRE/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | STAINLESS STEEL | |
Shell Size | 21 | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |
Alternate Parts for 8D521K42AN
This table gives cross-reference parts and alternative options found for 8D521K42AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8D521K42AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8D5-21F42AN | MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Esterline Technologies Corporation | 8D521K42AN vs 8D5-21F42AN |
8D521TT42AN | MIL Series Connector, 2 Contact(s), Titanium Alloy, Male, Crimp Terminal, Plug, | Esterline Technologies Corporation | 8D521K42AN vs 8D521TT42AN |
8D5-21S42AN | MIL Series Connector, 2 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug | SOURIAU-SUNBANK | 8D521K42AN vs 8D5-21S42AN |
8D521TT42AN | MIL Series Connector, 2 Contact(s), Titanium Alloy, Male, Crimp Terminal, Plug, | SOURIAU-SUNBANK | 8D521K42AN vs 8D521TT42AN |
8D521X42AN | MIL Series Connector, 2 Contact(s), Composite, Male, Crimp Terminal, Plug, | SOURIAU-SUNBANK | 8D521K42AN vs 8D521X42AN |
8D5-21J42AN | MIL Series Connector, 2 Contact(s), Composite, Male, Crimp Terminal, Plug | SOURIAU-SUNBANK | 8D521K42AN vs 8D5-21J42AN |
8D521TF42AN | MIL Series Connector, 2 Contact(s), Titanium Alloy, Male, Crimp Terminal, Plug, | SOURIAU-SUNBANK | 8D521K42AN vs 8D521TF42AN |
8D5-21K42AN | MIL Series Connector, 2 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug | SOURIAU-SUNBANK | 8D521K42AN vs 8D5-21K42AN |
8D521TF42AN | MIL Series Connector, 2 Contact(s), Titanium Alloy, Male, Crimp Terminal, Plug, | Esterline Technologies Corporation | 8D521K42AN vs 8D521TF42AN |
8D5-21X42AN | MIL Series Connector, 2 Contact(s), Composite, Male, Crimp Terminal, Plug, | Esterline Technologies Corporation | 8D521K42AN vs 8D5-21X42AN |