Part Details for 89WR20KLF by TT electronics / BI Technologies
Overview of 89WR20KLF by TT electronics / BI Technologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 89WR20KLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y1562
|
Newark | Trimmer Sealed : Multi-Turn/Box Rohs Compliant: Yes |Tt Electronics/bi Technologies 89WR20KLF RoHS: Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2900 / $1.6600 | Buy Now |
DISTI #
89WR20KLF-ND
|
DigiKey | TRIMMER 20KOHM 0.75W PC PIN SIDE Min Qty: 750 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8498 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 50 Lead time: 26 Weeks | 0 |
|
$1.2900 | Buy Now |
|
Onlinecomponents.com | Res Cermet Trimmer 20K Ohm 10% 0.75W(3/4W) 20(Elec)Turn 2.36mm (20.57 X 5.61 X 6.35mm) Pin Thru-Hole Box RoHS: Compliant |
94 In Stock |
|
$1.8200 / $2.5100 | Buy Now |
|
Quest Components | RESISTOR, TRIMMER, CERMET, 20 TURN(S), 0.75 W, 20000 ohm | 21 |
|
$2.4188 / $3.8700 | Buy Now |
DISTI #
000000000001500561
|
Sager | Trimmer Resistors - Through Hole 3/4W 20K Ohms 10% MULTI TURN Min Qty: 750 | 0 |
|
$1.3300 / $1.3700 | Buy Now |
|
Master Electronics | Res Cermet Trimmer 20K Ohm 10% 0.75W(3/4W) 20(Elec)Turn 2.36mm (20.57 X 5.61 X 6.35mm) Pin Thru-Hole Box RoHS: Compliant |
94 In Stock |
|
$1.8200 / $2.5100 | Buy Now |
Part Details for 89WR20KLF
89WR20KLF CAD Models
89WR20KLF Part Data Attributes
|
89WR20KLF
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
89WR20KLF
TT electronics / BI Technologies
RESISTOR, TRIMMER, CERMET, 20 TURN(S), 0.75W, 20000ohm, 3/4 INCH, RECTANGULAR, 3 PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | PCB Mount, 7519 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.533 mm | |
Lead Length | 4.669 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.35 mm | |
Package Length | 19.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 4.83 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 85 °C | |
Resistance | 20000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 7200 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 200 V |
Alternate Parts for 89WR20KLF
This table gives cross-reference parts and alternative options found for 89WR20KLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 89WR20KLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
89WR200K | Trimmer, Cermet, 0.75W, 200000ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 20 Turn(s), 7519, 3/4 INCH, RECTANGULAR, 3 PINS | TT Electronics Resistors | 89WR20KLF vs 89WR200K |
89WR200LF | RESISTOR, TRIMMER, CERMET, 20 TURN(S), 0.75W, 200ohm, 3/4 INCH, RECTANGULAR, 3 PINS, ROHS COMPLIANT | TT electronics / BI Technologies | 89WR20KLF vs 89WR200LF |
89WR200K | RESISTOR, TRIMMER, CERMET, 20 TURN(S), 0.75W, 200000ohm, 3/4 INCH, RECTANGULAR, 3 PINS | TT electronics / BI Technologies | 89WR20KLF vs 89WR200K |
89WR200KLF | Trimmer, Cermet, 0.75W, 200000ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 20 Turn(s), 7519, 3/4 INCH, RECTANGULAR, 3 PINS, ROHS COMPLIANT | TT Electronics Resistors | 89WR20KLF vs 89WR200KLF |
89WR20LF | Trimmer, Cermet, 0.75W, 20ohm, 200V, 20% +/-Tol, -100,100ppm/Cel, 20 Turn(s), 7519, 3/4 INCH, RECTANGULAR, 3 PINS, ROHS COMPLIANT | TT Electronics Resistors | 89WR20KLF vs 89WR20LF |
89WR200KLF | RESISTOR, TRIMMER, CERMET, 20 TURN(S), 0.75W, 200000ohm, 3/4 INCH, RECTANGULAR, 3 PINS, ROHS COMPLIANT | TT electronics / BI Technologies | 89WR20KLF vs 89WR200KLF |
89WR20 | RESISTOR, TRIMMER, CERMET, 20 TURN(S), 0.75W, 20ohm, 3/4 INCH, RECTANGULAR, 3 PINS | TT electronics / BI Technologies | 89WR20KLF vs 89WR20 |