Part Details for 89WR200K by TT Electronics Resistors
Overview of 89WR200K by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 89WR200K
89WR200K CAD Models
89WR200K Part Data Attributes
|
89WR200K
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
89WR200K
TT Electronics Resistors
Trimmer, Cermet, 0.75W, 200000ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 20 Turn(s), 7519, 3/4 INCH, RECTANGULAR, 3 PINS
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | 3/4 INCH, RECTANGULAR, 3 PINS | |
Reach Compliance Code | compliant | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Trimmer Pot | |
JESD-609 Code | e0 | |
Lead Diameter | 0.533 mm | |
Lead Length | 4.445 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.35 mm | |
Package Length | 19.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 4.83 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 85 °C | |
Resistance | 200000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 7200 deg | |
Size Code | 7519 | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 200 V |
Alternate Parts for 89WR200K
This table gives cross-reference parts and alternative options found for 89WR200K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 89WR200K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
89WR200LF | RESISTOR, TRIMMER, CERMET, 20 TURN(S), 0.75W, 200ohm, 3/4 INCH, RECTANGULAR, 3 PINS, ROHS COMPLIANT | TT electronics / BI Technologies | 89WR200K vs 89WR200LF |
89WR200K | RESISTOR, TRIMMER, CERMET, 20 TURN(S), 0.75W, 200000ohm, 3/4 INCH, RECTANGULAR, 3 PINS | TT electronics / BI Technologies | 89WR200K vs 89WR200K |
89WR200KLF | Trimmer, Cermet, 0.75W, 200000ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 20 Turn(s), 7519, 3/4 INCH, RECTANGULAR, 3 PINS, ROHS COMPLIANT | TT Electronics Resistors | 89WR200K vs 89WR200KLF |
89WR20LF | Trimmer, Cermet, 0.75W, 20ohm, 200V, 20% +/-Tol, -100,100ppm/Cel, 20 Turn(s), 7519, 3/4 INCH, RECTANGULAR, 3 PINS, ROHS COMPLIANT | TT Electronics Resistors | 89WR200K vs 89WR20LF |
89WR200KLF | RESISTOR, TRIMMER, CERMET, 20 TURN(S), 0.75W, 200000ohm, 3/4 INCH, RECTANGULAR, 3 PINS, ROHS COMPLIANT | TT electronics / BI Technologies | 89WR200K vs 89WR200KLF |
89WR20KLF | RESISTOR, TRIMMER, CERMET, 20 TURN(S), 0.75W, 20000ohm, 3/4 INCH, RECTANGULAR, 3 PINS, ROHS COMPLIANT | TT electronics / BI Technologies | 89WR200K vs 89WR20KLF |
89WR20 | RESISTOR, TRIMMER, CERMET, 20 TURN(S), 0.75W, 20ohm, 3/4 INCH, RECTANGULAR, 3 PINS | TT electronics / BI Technologies | 89WR200K vs 89WR20 |