Part Details for 89PR200KLFTB by TT electronics / BI Technologies
Overview of 89PR200KLFTB by TT electronics / BI Technologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 89PR200KLFTB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y1549
|
Newark | Trimmer Sealed : Multi-Turn/Tube Rohs Compliant: Yes |Tt Electronics/bi Technologies 89PR200KLFTB RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8090 / $0.9030 | Buy Now |
DISTI #
89PR200KLFTB-ND
|
DigiKey | TRIMMER 200K OHM 0.75W PC PIN Min Qty: 1200 Lead time: 22 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.1272 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 25 Lead time: 26 Weeks | 0 |
|
$0.8060 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8510 / $1.2400 | Buy Now |
|
Bristol Electronics | 475 |
|
RFQ | ||
DISTI #
000000000001500463
|
Sager | Trimmer Resistors - Through Hole 3/4W 200K Ohms 10% MULTI TURN Min Qty: 1200 | 0 |
|
$0.8346 / $0.8566 | Buy Now |
Part Details for 89PR200KLFTB
89PR200KLFTB CAD Models
89PR200KLFTB Part Data Attributes
|
89PR200KLFTB
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
89PR200KLFTB
TT electronics / BI Technologies
RES,TAPPED,CERMET,200K OHMS,200WVDC,10% +/-TOL,-100,100PPM TC,7519 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | PCB Mount, 7519 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.533 mm | |
Lead Length | 4.669 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.35 mm | |
Package Length | 19.05 mm | |
Package Style | PCB Mount | |
Package Width | 4.83 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 85 °C | |
Resistance | 200000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 7200 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 200 V |
Alternate Parts for 89PR200KLFTB
This table gives cross-reference parts and alternative options found for 89PR200KLFTB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 89PR200KLFTB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
89PR200K | RESISTOR, TRIMMER, CERMET, 20 TURN(S), 0.75W, 200000ohm, 3/4 INCH, RECTANGULAR, 3 PINS | TT electronics / BI Technologies | 89PR200KLFTB vs 89PR200K |
89PR200KTB | RES,TAPPED,CERMET,200K OHMS,200WVDC,10% +/-TOL,-100,100PPM TC,7519 CASE | TT electronics / BI Technologies | 89PR200KLFTB vs 89PR200KTB |
89PR200K | Trimmer, Cermet, 0.75W, 200000ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 20 Turn(s), 7519, 3/4 INCH, RECTANGULAR, 3 PINS | TT Electronics Resistors | 89PR200KLFTB vs 89PR200K |