89PR200KLFTB
vs
89PR200KTB
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
BI TECHNOLOGIES CORP
BI TECHNOLOGIES CORP
Package Description
PCB Mount, 7519
PCB Mount, 7519
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.40.80.50
8533.40.80.50
Actuator Orientation
HORIZONTAL
Actuator Type
SCREW
Construction
Rectangular
Trimmer Pot
Ganging Number
1
JESD-609 Code
e3
Lead Diameter
0.533 mm
0.533 mm
Lead Length
4.669 mm
4.445 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
3
Number of Turns
20
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
6.35 mm
6.35 mm
Package Length
19.05 mm
19.05 mm
Package Style
PCB Mount
PCB Mount
Package Width
4.83 mm
4.83 mm
Packing Method
TUBE
Magazine
Rated Power Dissipation (P)
0.75 W
0.75 W
Rated Temperature
85 °C
Resistance
200000 Ω
200000 Ω
Resistance Law
LINEAR
Resistor Type
TRIMMER
TRIMMER
Rotational Angle
7200 deg
7200 deg
Surface Mount
NO
Technology
CERMET
CERMET
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Tolerance
10%
10%
Working Voltage
200 V
200 V
Base Number Matches
1
1
Size Code
7519
Compare 89PR200KLFTB with alternatives
Compare 89PR200KTB with alternatives