Microcontrollers and Processors
89HPES16T4AG2ZBALG
Integrated Device Technology Inc
Description: FCBGA-324, Tray

Overview of 89HPES16T4AG2ZBALG by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
89HPES16T4AG2ZBALG Renesas Electronics Corporation 16-lane, 4-port Gen2 PCIe I/O Expansion Switch

CAD Models for 89HPES16T4AG2ZBALG by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 89HPES16T4AG2ZBALG by Integrated Device Technology Inc

89HPES16T4AG2ZBALG
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
FCBGA
Package Description
FCBGA-324
Pin Count
324
Manufacturer Package Code
ALG324
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Address Bus Width
Bus Compatibility
PCI; SMBUS
Clock Frequency-Max
100 MHz
Data Transfer Rate-Max
16000 MBps
External Data Bus Width
JESD-30 Code
S-PBGA-B324
JESD-609 Code
e1
Length
19 mm
Moisture Sensitivity Level
4
Number of Terminals
324
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA324,18X18,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
3.42 mm
Supply Voltage-Max
1.1 V
Supply Voltage-Min
0.9 V
Supply Voltage-Nom
1 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
19 mm
uPs/uCs/Peripheral ICs Type
BUS CONTROLLER, PCI
Want to compare parts?
  1. 89HPES16T4AG2ZBALG
    Integrated Device Technology Inc
    FCBGA-324, Tray
    VS

Alternate Parts for 89HPES16T4AG2ZBALG

This table gives cross-reference parts and alternative options found for 89HPES16T4AG2ZBALG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 89HPES16T4AG2ZBALG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
89HPES16T4AG2ZBAL8 FCBGA-324, Reel Integrated Device Technology Inc 89HPES16T4AG2ZBALG vs 89HPES16T4AG2ZBAL8
89HPES16T4AG2ZCALGI PCI Bus Controller, PBGA324, 19 X 19 MM, 1 MM PITCH, GREEN, FCBGA-324 Integrated Device Technology Inc 89HPES16T4AG2ZBALG vs 89HPES16T4AG2ZCALGI
89HPES16T4AG2ZBAL FCBGA-324, Tray Integrated Device Technology Inc 89HPES16T4AG2ZBALG vs 89HPES16T4AG2ZBAL
89HPES16T4AG2ZAAR PCI Bus Controller, PBGA324, 19 X 19 MM, 1 MM PITCH, ROHS COMPLIANT, FCBGA-324 Integrated Device Technology Inc 89HPES16T4AG2ZBALG vs 89HPES16T4AG2ZAAR
89HPES16T4AG2ALI PCI Bus Controller, CMOS, PBGA324, 19 X 19 MM, 1 MM PITCH, FCBGA-324 Integrated Device Technology Inc 89HPES16T4AG2ZBALG vs 89HPES16T4AG2ALI
89HPES16T4AG2ZCAL FCBGA-324, Tray Integrated Device Technology Inc 89HPES16T4AG2ZBALG vs 89HPES16T4AG2ZCAL
89HPES16T4AG2ZCAL8 FCBGA-324, Reel Integrated Device Technology Inc 89HPES16T4AG2ZBALG vs 89HPES16T4AG2ZCAL8
89HPES16T4AG2ZCALG FCBGA-324, Tray Integrated Device Technology Inc 89HPES16T4AG2ZBALG vs 89HPES16T4AG2ZCALG
89HPES16T4AG2ALGI8 FCBGA-324, Reel Integrated Device Technology Inc 89HPES16T4AG2ZBALG vs 89HPES16T4AG2ALGI8
89HPES16T4AG2ZAAL PCI Bus Controller, PBGA324, 19 X 19 MM, 1 MM PITCH, FCBGA-324 Integrated Device Technology Inc 89HPES16T4AG2ZBALG vs 89HPES16T4AG2ZAAL
Part Number Description Manufacturer Compare
89HPES16T4AG2ZCAL8 FCBGA-324, Reel Integrated Device Technology Inc 89HPES16T4AG2ZBALG vs 89HPES16T4AG2ZCAL8
89HPES16T4AG2ALGI8 FCBGA-324, Reel Integrated Device Technology Inc 89HPES16T4AG2ZBALG vs 89HPES16T4AG2ALGI8
89HPES16T4AG2ZBAL FCBGA-324, Tray Integrated Device Technology Inc 89HPES16T4AG2ZBALG vs 89HPES16T4AG2ZBAL
89HPES16T4AG2ZCALG FCBGA-324, Tray Integrated Device Technology Inc 89HPES16T4AG2ZBALG vs 89HPES16T4AG2ZCALG
89HPES16T4AG2ZCAL FCBGA-324, Tray Integrated Device Technology Inc 89HPES16T4AG2ZBALG vs 89HPES16T4AG2ZCAL
89HPES16T4AG2ZAAL PCI Bus Controller, PBGA324, 19 X 19 MM, 1 MM PITCH, FCBGA-324 Integrated Device Technology Inc 89HPES16T4AG2ZBALG vs 89HPES16T4AG2ZAAL
89HPES16T4AG2ZAAR PCI Bus Controller, PBGA324, 19 X 19 MM, 1 MM PITCH, ROHS COMPLIANT, FCBGA-324 Integrated Device Technology Inc 89HPES16T4AG2ZBALG vs 89HPES16T4AG2ZAAR
89HPES16T4AG2ZCALGI PCI Bus Controller, PBGA324, 19 X 19 MM, 1 MM PITCH, GREEN, FCBGA-324 Integrated Device Technology Inc 89HPES16T4AG2ZBALG vs 89HPES16T4AG2ZCALGI
89HPES16T4AG2ALI PCI Bus Controller, CMOS, PBGA324, 19 X 19 MM, 1 MM PITCH, FCBGA-324 Integrated Device Technology Inc 89HPES16T4AG2ZBALG vs 89HPES16T4AG2ALI
89HPES16T4AG2ZCALI FCBGA-324, Tray Integrated Device Technology Inc 89HPES16T4AG2ZBALG vs 89HPES16T4AG2ZCALI

Related Parts for 89HPES16T4AG2ZBALG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 89HPES16T4AG2ZBALG by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 89HPES16T4AG2ZBALG by Integrated Device Technology Inc

  • Please alert me when 89HPES16T4AG2ZBALG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 89HPES16T4AG2ZBALG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 89HPES16T4AG2ZBALG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 89HPES16T4AG2ZBALG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 89HPES16T4AG2ZBALG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 89HPES16T4AG2ZBALG by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: