Part Details for 89HP0604XZBABGI by Integrated Device Technology Inc
Results Overview of 89HP0604XZBABGI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
89HP0604XZBABGI Information
89HP0604XZBABGI by Integrated Device Technology Inc is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89HP0604XZBABGI | Renesas Electronics Corporation | XAUI Signal Repeater | |
89HP0604XZBABGI8 | Renesas Electronics Corporation | XAUI Signal Repeater |
Part Details for 89HP0604XZBABGI
89HP0604XZBABGI CAD Models
89HP0604XZBABGI Part Data Attributes
|
89HP0604XZBABGI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
89HP0604XZBABGI
Integrated Device Technology Inc
CABGA-100, Tray
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | CABGA | |
Pin Count | 100 | |
Manufacturer Package Code | ABG100 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 |
Alternate Parts for 89HP0604XZBABGI
This table gives cross-reference parts and alternative options found for 89HP0604XZBABGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 89HP0604XZBABGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
89HP0604XZBABI8 | Integrated Device Technology Inc | Check for Price | CABGA-100, Reel | 89HP0604XZBABGI vs 89HP0604XZBABI8 |
89HP0604XZBABGI8 | Integrated Device Technology Inc | Check for Price | CABGA-100, Reel | 89HP0604XZBABGI vs 89HP0604XZBABGI8 |
89HP0604XZBABI | Integrated Device Technology Inc | Check for Price | CABGA-100, Tray | 89HP0604XZBABGI vs 89HP0604XZBABI |
89HP0604XZBAB | Integrated Device Technology Inc | Check for Price | CABGA-100, Tray | 89HP0604XZBABGI vs 89HP0604XZBAB |
89HP0604XZBAB8 | Integrated Device Technology Inc | Check for Price | CABGA-100, Reel | 89HP0604XZBABGI vs 89HP0604XZBAB8 |