-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-lane, 24-port PCIe Gen2 System Interconnect Switch, FCBGA60/Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89H32NT24AG2ZBHLGI | Renesas Electronics Corporation | 32-lane, 24-port PCIe Gen2 System Interconnect Switch | |
89H32NT24AG2ZBHL8 | Renesas Electronics Corporation | 32-lane, 24-port PCIe Gen2 System Interconnect Switch | |
89H32NT24AG2ZBHLG | Renesas Electronics Corporation | 32-lane, 24-port PCIe Gen2 System Interconnect Switch |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
89H32NT24AG2ZBHL
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
89H32NT24AG2ZBHL
Renesas Electronics Corporation
32-lane, 24-port PCIe Gen2 System Interconnect Switch, FCBGA60/Tray
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | FCBGA | |
Package Description | FCBGA-484 | |
Pin Count | 484 | |
Manufacturer Package Code | HL484 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | ALSO OPERATES AT 100 MHZ | |
Address Bus Width | ||
Bus Compatibility | I2C; ISA; VGA | |
Clock Frequency-Max | 125 MHz | |
Data Transfer Rate-Max | 32000 MBps | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B484 | |
Length | 23 mm | |
Number of Terminals | 484 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA484,22X22,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Seated Height-Max | 2.92 mm | |
Supply Current-Max | 3400 mA | |
Supply Voltage-Max | 1.1 V | |
Supply Voltage-Min | 0.9 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 23 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |