Part Details for 89HPES5T5ZBBCI by Integrated Device Technology Inc
Overview of 89HPES5T5ZBBCI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89HPES5T5ZBBCI | Renesas Electronics Corporation | 5-lane, 5-port PCIe I/O Expansion Switch | |
89HPES5T5ZBBCI8 | Renesas Electronics Corporation | 5-lane, 5-port PCIe I/O Expansion Switch |
Part Details for 89HPES5T5ZBBCI
89HPES5T5ZBBCI CAD Models
89HPES5T5ZBBCI Part Data Attributes
|
89HPES5T5ZBBCI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
89HPES5T5ZBBCI
Integrated Device Technology Inc
CABGA-196, Tray
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | CABGA | |
Package Description | CABGA-196 | |
Pin Count | 196 | |
Manufacturer Package Code | BC196 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | ||
Bus Compatibility | PCI | |
Clock Frequency-Max | 125 MHz | |
Data Transfer Rate-Max | 2500 MBps | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B196 | |
JESD-609 Code | e0 | |
Length | 15 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 196 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA196,14X14,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Supply Voltage-Max | 1.1 V | |
Supply Voltage-Min | 0.9 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 15 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |
Alternate Parts for 89HPES5T5ZBBCI
This table gives cross-reference parts and alternative options found for 89HPES5T5ZBBCI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 89HPES5T5ZBBCI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
89HPES5T5ZBBCG | CABGA-196, Tray | Integrated Device Technology Inc | 89HPES5T5ZBBCI vs 89HPES5T5ZBBCG |
89HPES5T5ZBBCGI | CABGA-196, Tray | Integrated Device Technology Inc | 89HPES5T5ZBBCI vs 89HPES5T5ZBBCGI |