Part Details for 89947-706LF by Amphenol FCi
Overview of 89947-706LF by Amphenol FCi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89947-706LF | Amphenol Communications Solutions | Minitek®, Cable to Board Connector, 2.00mm (0, 079in), IDC Receptacle, Double Row, 6 positions | |
89947-724LF | Amphenol Communications Solutions | Minitek® 2.00mm, Cable to Board Connector, IDC Receptacle, Double row, 24 Positions, 2.00mm (0.079in) Pitch. | |
89947-116LF | Amphenol Communications Solutions | Minitek® 2.00mm, Cable to Board Connector, IDC Receptacle, Double row, 16 Positions, 2.00mm (0.079in) Pitch. |
Price & Stock for 89947-706LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_06371432
|
Arrow Electronics | Minitek® 2.00mm, Cable to Board Connector, IDC Receptacle, Double row, 6 Positions, 2.00mm (0.079in) Pitch RoHS: Compliant Min Qty: 1540 Package Multiple: 1540 Lead time: 5 Weeks Date Code: 2214 | Americas - 2708 |
|
$0.4522 / $0.6190 | Buy Now |
DISTI #
V79:2366_21592592
|
Arrow Electronics | Minitek® 2.00mm, Cable to Board Connector, IDC Receptacle, Double row, 6 Positions, 2.00mm (0.079in) Pitch RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1446 | Americas - 1 |
|
$0.4685 | Buy Now |
DISTI #
70252564
|
RS | Conn, Rect, Recept, IDC, 6 Pos, 2-Row, 1A cont., 650VAC RMS, Minitek | Amphenol FCI (Amphenol CS) 89947-706LF RoHS: Not Compliant Min Qty: 70 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0400 / $1.4800 | RFQ |
DISTI #
BRG89947-706LF
|
Heilind Electronics | MINITEK | Americas - 645 in Stock |
|
$0.8759 / $1.0996 | Buy Now |
DISTI #
61725200
|
Verical | Minitek® 2.00mm, Cable to Board Connector, IDC Receptacle, Double row, 6 Positions, 2.00mm (0.079in) Pitch RoHS: Compliant Min Qty: 1540 Package Multiple: 1540 Date Code: 2214 | Americas - 1540 |
|
$0.4522 | Buy Now |
DISTI #
73483836
|
Verical | Minitek® 2.00mm, Cable to Board Connector, IDC Receptacle, Double row, 6 Positions, 2.00mm (0.079in) Pitch RoHS: Compliant Min Qty: 558 Package Multiple: 558 Date Code: 2345 | Americas - 558 |
|
$1.0427 | Buy Now |
|
Bristol Electronics | 397 |
|
RFQ | ||
DISTI #
BRG89947-706LF
|
Interstate Connecting Components | MINITEK | 193 |
|
$0.8759 / $1.0996 | Buy Now |
Part Details for 89947-706LF
89947-706LF CAD Models
89947-706LF Part Data Attributes
|
89947-706LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
89947-706LF
Amphenol FCi
Board Connector, 6 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Guide Slot, Black Insulator, Plug, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.189 inch | |
Body Depth | 0.402 inch | |
Body Length | 0.417 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 919VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.96 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | CSA,CUL,UL | |
Terminal Pitch | 2 mm | |
Termination Type | IDC | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG | |
Withdrawl Force-Min | 0.196 N |