Part Details for 89898-305LF by Amphenol Communications Solutions
Overview of 89898-305LF by Amphenol Communications Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 89898-305LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63K1197
|
Newark | Board-Board Receptacle, 10 Position, 2Row, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:10Contacts, Connector Mounting:Surface Mount, Product Range:Fci Dubox 89898 Series Rohs Compliant: Yes |Amphenol Communications Solutions 89898-305LF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 14 |
|
$0.4330 | Buy Now |
DISTI #
38AH4943
|
Newark | Dubox Rohs Compliant: Yes |Amphenol Communications Solutions 89898-305LF Min Qty: 46 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8600 / $2.0200 | Buy Now |
DISTI #
609-3041-ND
|
DigiKey | CONN RCPT 10POS 0.1 GOLD SMD Min Qty: 1 Lead time: 14 Weeks Container: Box |
399 In Stock |
|
$1.1390 / $1.7500 | Buy Now |
|
Future Electronics | 10 Position Receptacle, Bottom or Top Entry Connector (2.54mm) Surface Mount RoHS: Compliant pbFree: Yes Min Qty: 736 Package Multiple: 736 Lead time: 11 Weeks Container: Bulk | 736Bulk |
|
$1.2300 / $1.2600 | Buy Now |
|
Onlinecomponents.com | 10 Position Receptacle, Bottom or Top Entry Connector (2.54mm) Surface Mount RoHS: Compliant |
736 In Stock |
|
$1.1100 / $1.2100 | Buy Now |
|
Master Electronics | 10 Position Receptacle, Bottom or Top Entry Connector (2.54mm) Surface Mount RoHS: Compliant |
736 In Stock |
|
$1.1100 / $1.2100 | Buy Now |
Part Details for 89898-305LF
89898-305LF CAD Models
89898-305LF Part Data Attributes
|
89898-305LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
89898-305LF
Amphenol Communications Solutions
Dubox®, Board to Board connector, 2.54mm (0.100in), Receptacle, Vertical, Surface Mount, Double Row, 10 positions
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | ROHS COMPLIANT | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | MATTE TIN (79) OVER NICKEL | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 89898-305LF
This table gives cross-reference parts and alternative options found for 89898-305LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 89898-305LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-174635-0 | 10 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE, LEAD FREE | TE's AMP | 89898-305LF vs 1-174635-0 |
72377-311LF | Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal, LEAD FREE | Amphenol FCi | 89898-305LF vs 72377-311LF |
67210-505 | Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 89898-305LF vs 67210-505 |
800160FA010S100ZR | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Suyin Group | 89898-305LF vs 800160FA010S100ZR |
65043-058LF | Board Connector, 10 Contact(s), 2 Row(s), Female, Crimp Terminal, LEAD FREE | Amphenol FCi | 89898-305LF vs 65043-058LF |
91407-905LF | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE | Amphenol Communications Solutions | 89898-305LF vs 91407-905LF |
95290-405KLF | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Surface Mount, Dual Entry, Double Row, Housing Height 8.50mm (0.335in),10 Position ,2.54mm (0.100in) Pitch. | Amphenol Communications Solutions | 89898-305LF vs 95290-405KLF |
66903-910 | Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 89898-305LF vs 66903-910 |
2-1437020-4 | 10 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, SOCKET | TE Connectivity | 89898-305LF vs 2-1437020-4 |
87023-605CT | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Amphenol FCi | 89898-305LF vs 87023-605CT |