800160FA010S100ZR
Suyin Group
Description: Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT

Overview of 800160FA010S100ZR by Suyin Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Electronic Manufacturing Telecommunications Automotive

CAD Models for 800160FA010S100ZR by Suyin Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 800160FA010S100ZR by Suyin Group

800160FA010S100ZR
Suyin Group
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SUYIN CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (5)
Contact Finish Termination
TIN OVER NICKEL
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
0.8 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
10
UL Flammability Code
94V-0
Want to compare parts?
  1. 800160FA010S100ZR
    Suyin Group
    Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT
    VS

Alternate Parts for 800160FA010S100ZR

This table gives cross-reference parts and alternative options found for 800160FA010S100ZR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 800160FA010S100ZR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1-174635-0 10 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE, LEAD FREE TE's AMP 800160FA010S100ZR vs 1-174635-0
72377-311LF Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal, LEAD FREE Amphenol FCi 800160FA010S100ZR vs 72377-311LF
67210-505 Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Amphenol Communications Solutions 800160FA010S100ZR vs 67210-505
65043-058LF Board Connector, 10 Contact(s), 2 Row(s), Female, Crimp Terminal, LEAD FREE Amphenol FCi 800160FA010S100ZR vs 65043-058LF
91407-905LF Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE Amphenol Communications Solutions 800160FA010S100ZR vs 91407-905LF
95290-405KLF Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Surface Mount, Dual Entry, Double Row, Housing Height 8.50mm (0.335in),10 Position ,2.54mm (0.100in) Pitch. Amphenol Communications Solutions 800160FA010S100ZR vs 95290-405KLF
66903-910 Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal Amphenol FCi 800160FA010S100ZR vs 66903-910
2-1437020-4 10 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, SOCKET TE Connectivity 800160FA010S100ZR vs 2-1437020-4
87023-605CT Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal Amphenol FCi 800160FA010S100ZR vs 87023-605CT
87263-1004 Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle Molex 800160FA010S100ZR vs 87263-1004

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 800160FA010S100ZR by Suyin Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 800160FA010S100ZR by Suyin Group

  • Please alert me when 800160FA010S100ZR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 800160FA010S100ZR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 800160FA010S100ZR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 800160FA010S100ZR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 800160FA010S100ZR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 800160FA010S100ZR by Suyin Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: