Part Details for 891-011-9SS-BSST by Glenair Inc
Overview of 891-011-9SS-BSST by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 891-011-9SS-BSST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AK4830
|
Newark | 891-011-9Ss-Bsst |Glenair 891-011-9SS-BSST RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$168.5500 / $652.2800 | Buy Now |
DISTI #
631-891-011-9SS-BSST
|
Mouser Electronics | Rectangular MIL Spec Connectors NANO (89) - NANO CONNECTORS RoHS: Compliant | 0 |
|
$292.2700 / $425.4700 | Order Now |
DISTI #
GLE891-011-9SS-BSST
|
Interstate Connecting Components | DUAL ROW NANO RECPT VERTICAL SURFACE MOUNT | 0 |
|
Buy Now |
Part Details for 891-011-9SS-BSST
891-011-9SS-BSST CAD Models
891-011-9SS-BSST Part Data Attributes
|
891-011-9SS-BSST
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
891-011-9SS-BSST
Glenair Inc
D Nanominiature Connector, 9 Contact(s), Female, Surface Mount Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Glenair | |
Additional Feature | STANDARD: MIL-DTL-32139 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | STAINLESS STEEL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 9 |
Alternate Parts for 891-011-9SS-BSST
This table gives cross-reference parts and alternative options found for 891-011-9SS-BSST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 891-011-9SS-BSST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
890-004-9ST-2D3-.125T | D Nanominiature Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle, | Glenair Inc | 891-011-9SS-BSST vs 890-004-9ST-2D3-.125T |
890-002-9SA2-0B1-18T | D Nanominiature Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle, | Glenair Inc | 891-011-9SS-BSST vs 890-002-9SA2-0B1-18T |
CMN1-09S-TAH105 | D Nanominiature Connector, 9 Contact(s), Female, Receptacle, | Cristek Interconnects Inc | 891-011-9SS-BSST vs CMN1-09S-TAH105 |
CMN1-09S-0GG902 | D Nanominiature Connector, 9 Contact(s), Female, Receptacle, | Cristek Interconnects Inc | 891-011-9SS-BSST vs CMN1-09S-0GG902 |
CMN1-09S-0AH002 | D Nanominiature Connector, 9 Contact(s), Female, Receptacle, | Cristek Interconnects Inc | 891-011-9SS-BSST vs CMN1-09S-0AH002 |
BRN1-09S-TB3 | D Nanominiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | Cristek Interconnects Inc | 891-011-9SS-BSST vs BRN1-09S-TB3 |
890-002-9SA1-0A7-18J | D Nanominiature Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle, | Glenair Inc | 891-011-9SS-BSST vs 890-002-9SA1-0A7-18J |
CMN1-09S-0BG903 | D Nanominiature Connector, 9 Contact(s), Female, Receptacle, | Cristek Interconnects Inc | 891-011-9SS-BSST vs CMN1-09S-0BG903 |
890-004-9SS-2D3-.375T | D Nanominiature Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle, | Glenair Inc | 891-011-9SS-BSST vs 890-004-9SS-2D3-.375T |
891-001-9SS-2B1-18J | D Nanominiature Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle, | Glenair Inc | 891-011-9SS-BSST vs 891-001-9SS-2B1-18J |