891-011-9SS-BSST vs CMN1-09S-0AH002 feature comparison

891-011-9SS-BSST Glenair Inc

Buy Now Datasheet

CMN1-09S-0AH002 Cristek Interconnects Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC CRISTEK INTERCONNECTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Samacsys Manufacturer Glenair
Additional Feature STANDARD: MIL-DTL-32139
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type D NANOMINIATURE CONNECTOR D NANOMINIATURE CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD OVER NICKEL
Contact Finish Termination TIN LEAD GOLD OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material GLASS FILLED LIQUID CRYSTAL POLYMER GLASS FILLED POLYETHYLENE/LIQUID CRYSTAL POLYMER
JESD-609 Code e0 e4
MIL Conformance YES NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD AND PANEL CABLE
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Material STAINLESS STEEL ALUMINUM ALLOY
Termination Type SURFACE MOUNT WIRE
Total Number of Contacts 9 9
Base Number Matches 1 1
Body Breadth 0.115 inch
Body Depth 0.225 inch
Body Length 0.5 inch
Cable Types WIRE, STRANDED
Contact Pattern STAGGERED
Contact Style RND PIN-SKT
Mating Contact Pitch 0.025 inch
Mounting Option 1 LOCKING
Mounting Option 2 HOLE 0.07
Number Of Connectors ONE
Number of Rows Loaded 1
Rated Current (Signal) 1 A
Shell Finish CADMIUM

Compare 891-011-9SS-BSST with alternatives

Compare CMN1-09S-0AH002 with alternatives