Part Details for 89039-101 by Amphenol FCi
Overview of 89039-101 by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 89039-101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2640 |
|
RFQ | ||
|
Quest Components | Header Connector, Other, Plug, 0+8 Contacts, Socket, PC Tail Terminal | 448 |
|
$3.6240 / $9.0600 | Buy Now |
|
Quest Components | Header Connector, Other, Plug, 0+8 Contacts, Socket, PC Tail Terminal | 99 |
|
$5.5500 / $9.0000 | Buy Now |
Part Details for 89039-101
89039-101 CAD Models
89039-101 Part Data Attributes
|
89039-101
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
89039-101
Amphenol FCi
Board Connector, 8 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Natural Insulator, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | SCSI BUS, FUTUREBUS | |
Board Mounting Option | SOLDER HOLDING POSTS | |
Body Breadth | 0.445 inch | |
Body Depth | 0.767 inch | |
Body Length | 0.47 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P8 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 250 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.4734 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.108 inch | |
Terminal Pitch | 6 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .5004 N |
Alternate Parts for 89039-101
This table gives cross-reference parts and alternative options found for 89039-101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 89039-101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP2-SP08-41M1-RF | 8 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, SOCKET, ROHS COMPLIANT | 3M Electronics | 89039-101 vs MP2-SP08-41M1-RF |
89039-301LF | Board Connector, 8 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Amphenol FCi | 89039-101 vs 89039-301LF |
MP2-SP08-41M1-FJ | 8 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, SOCKET, ROHS COMPLIANT | 3M Electronics | 89039-101 vs MP2-SP08-41M1-FJ |
MP2-SP08-41M1-PD | 8 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, SOCKET, ROHS COMPLIANT | 3M Electronics | 89039-101 vs MP2-SP08-41M1-PD |
MP2-SP08-41M1-TG30 | 8 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, SOCKET | 3M Electronics | 89039-101 vs MP2-SP08-41M1-TG30 |
MP2-SP08-41M1-KR | Board Connector, 8 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT | 3M Interconnect | 89039-101 vs MP2-SP08-41M1-KR |
89039-301 | Board Connector, 8 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | 89039-101 vs 89039-301 |
MP2-SP08-41M1-TR40B | 8 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, SOCKET | 3M Electronics | 89039-101 vs MP2-SP08-41M1-TR40B |
89039-101LF | Metral® Power Connectors, Backplane Power Connectors, 4 Row Power Receptacle, Right Angle, Solder-to-Board. | Amphenol Communications Solutions | 89039-101 vs 89039-101LF |
MP2-SP08-41M1-TR40B | Board Connector, 8 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Socket, | 3M Interconnect | 89039-101 vs MP2-SP08-41M1-TR40B |